
- Manufacturer
- MFR.Part #
- IXFX32N90P
- JLCPCB Part #
- C6577981
- Package
- -
- Description
- -55℃~+150℃ 1 N-channel 140pF 215nC@10V 3.5V 32A 900V 960W - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Gate Charge(Qg) | 215nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| Current - Continuous Drain(Id) | 32A | |
| Drain to Source Voltage | 900V | |
| Pd - Power Dissipation | 960W |

* Images are for reference only
IXFX32N90P
Extended- Manufacturer
- MFR.Part #
- IXFX32N90P
- JLCPCB Part #
- C6577981
- Package
- -
- Description
- -55℃~+150℃ 1 N-channel 140pF 215nC@10V 3.5V 32A 900V 960W - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IXFX32N90P
- JLCPCB Part #
- C6577981
- Package
- -
- Description
- -55℃~+150℃ 1 N-channel 140pF 215nC@10V 3.5V 32A 900V 960W - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXFX32N90P Specifications
IXFX32N90P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Gate Charge(Qg) | 215nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| Current - Continuous Drain(Id) | 32A | |
| Drain to Source Voltage | 900V | |
| Pd - Power Dissipation | 960W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXFX32N90P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXFX32N90P Documents
IXFX32N90P datasheets or manufacturer documentation.
Datasheet: IXFX32N90P Datasheet (PDF)
IXFX32N90P Schematic Symbol & PCB Footprint
The IXFX32N90P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.