Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 42407500101
42407500101
Extended
* Images are for reference only
42407500101
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
42407500101
JLCPCB Part #
C19334647
Package
-
Description
-55℃~+125℃ 0.2 10mm 125V 3.7mm 50A@125V 5mm 750mA Surface Mount Fuse (with Holder) - Disposable fuses
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package-
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse (with Holder)
Melting I2t0.2
Length10mm
Interrupt Rating50A@125V
Current Rating750mA
Height3.7mm
Voltage Rating (DC)125V
Width5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 42407500101
42407500101

* Images are for reference only

42407500101

Extended
Manufacturer

Littelfuse

MFR.Part #
42407500101
JLCPCB Part #
C19334647
Package
-
Description
-55℃~+125℃ 0.2 10mm 125V 3.7mm 50A@125V 5mm 750mA Surface Mount Fuse (with Holder) - Disposable fuses
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

42407500101

* Images are for reference only

42407500101
Extended
Manufacturer

Littelfuse

MFR.Part #
42407500101
JLCPCB Part #
C19334647
Package
-
Description
-55℃~+125℃ 0.2 10mm 125V 3.7mm 50A@125V 5mm 750mA Surface Mount Fuse (with Holder) - Disposable fuses
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

42407500101 Specifications

42407500101 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package-
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse (with Holder)
Melting I2t0.2
Length10mm
Interrupt Rating50A@125V
Current Rating750mA
Height3.7mm
Voltage Rating (DC)125V
Width5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 42407500101. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

42407500101 Documents

42407500101 datasheets or manufacturer documentation.

Datasheet: 42407500101 Datasheet (PDF)

42407500101 Schematic Symbol & PCB Footprint

The 42407500101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.