Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 06651.25ZRLL
06651.25ZRLL
Extended
* Images are for reference only
06651.25ZRLL
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
06651.25ZRLL
JLCPCB Part #
C19337121
Package
-
Description
-40℃~+85℃ 1.25A 250V 5.08mm 7.93 8.45mm 8.5mm Radial Lead Cartridge Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package-
Operating Temperature-40℃~+85℃
TypeRadial Lead Cartridge Fuse
Melting I2t7.93
Diameter (φD)8.5mm
Pitch5.08mm
Current Rating1.25A
Height8.45mm
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 06651.25ZRLL
06651.25ZRLL

* Images are for reference only

06651.25ZRLL

Extended
Manufacturer

Littelfuse

MFR.Part #
06651.25ZRLL
JLCPCB Part #
C19337121
Package
-
Description
-40℃~+85℃ 1.25A 250V 5.08mm 7.93 8.45mm 8.5mm Radial Lead Cartridge Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

06651.25ZRLL

* Images are for reference only

06651.25ZRLL
Extended
Manufacturer

Littelfuse

MFR.Part #
06651.25ZRLL
JLCPCB Part #
C19337121
Package
-
Description
-40℃~+85℃ 1.25A 250V 5.08mm 7.93 8.45mm 8.5mm Radial Lead Cartridge Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

06651.25ZRLL Specifications

06651.25ZRLL technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package-
Operating Temperature-40℃~+85℃
TypeRadial Lead Cartridge Fuse
Melting I2t7.93
Diameter (φD)8.5mm
Pitch5.08mm
Current Rating1.25A
Height8.45mm
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 06651.25ZRLL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

06651.25ZRLL Documents

06651.25ZRLL datasheets or manufacturer documentation.

Datasheet: 06651.25ZRLL Datasheet (PDF)

06651.25ZRLL Schematic Symbol & PCB Footprint

The 06651.25ZRLL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.