
- Manufacturer
- MFR.Part #
- 0294060.H
- JLCPCB Part #
- C3661844
- Package
- -
- Description
- 32V 60A - Automotive Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Current Rating | 60A | |
| Voltage Rating (DC) | 32V |

* Images are for reference only
0294060.H
Extended- Manufacturer
- MFR.Part #
- 0294060.H
- JLCPCB Part #
- C3661844
- Package
- -
- Description
- 32V 60A - Automotive Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 0294060.H
- JLCPCB Part #
- C3661844
- Package
- -
- Description
- 32V 60A - Automotive Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0294060.H Specifications
0294060.H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Current Rating | 60A | |
| Voltage Rating (DC) | 32V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0294060.H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0294060.H Schematic Symbol & PCB Footprint
The 0294060.H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.