
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -60℃~+125℃ | |
| Melting I2t | 203 | |
| Interrupt Rating | 300A@32V | |
| Response Time | Fast Blow | |
| Current Rating | 20A | |
| Voltage Rating (DC) | 32V | |
| Nominal Cold Resistance | 3.3mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0275020.MRT1L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -60℃~+125℃ | |
| Melting I2t | 203 | |
| Interrupt Rating | 300A@32V | |
| Response Time | Fast Blow | |
| Current Rating | 20A | |
| Voltage Rating (DC) | 32V | |
| Nominal Cold Resistance | 3.3mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0275020.MRT1L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0275020.MRT1L datasheets or manufacturer documentation.
Datasheet: 0275020.MRT1L Datasheet (PDF)
The 0275020.MRT1L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.