0235.800HXE
Extended
* Images are for reference only
0235.800HXE
Attributes
Value
Manufacturer
MFR.Part #
0235.800HXE
JLCPCB Part #
C19493815
Package
-
Description
-55℃~+125℃ 0.253 21.5mm 250V 5.5mm 800mA Glass Tube Fuse - Disposable fuses
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package-
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t0.253
Length21.5mm
Diameter (φD)5.5mm
Current Rating800mA
Voltage Rating (DC)250V