Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0218.250MRET1P
0218.250MRET1P
Extended
* Images are for reference only
0218.250MRET1P
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0218.250MRET1P
JLCPCB Part #
C3161147
Package
Plugin,D5.8xL22.5mm
Description
-55℃~+125℃ 0.54 20mm 250V 250mA 35A 5.5mm Glass Tube Fuse Plugin,D5.8xL22.5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D5.8xL22.5mm
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t0.54
Length20mm
Interrupt Rating35A
Diameter (φD)5.5mm
Current Rating250mA
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0218.250MRET1P
0218.250MRET1P

* Images are for reference only

0218.250MRET1P

Extended
Manufacturer

Littelfuse

MFR.Part #
0218.250MRET1P
JLCPCB Part #
C3161147
Package
Plugin,D5.8xL22.5mm
Description
-55℃~+125℃ 0.54 20mm 250V 250mA 35A 5.5mm Glass Tube Fuse Plugin,D5.8xL22.5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0218.250MRET1P

* Images are for reference only

0218.250MRET1P
Extended
Manufacturer

Littelfuse

MFR.Part #
0218.250MRET1P
JLCPCB Part #
C3161147
Package
Plugin,D5.8xL22.5mm
Description
-55℃~+125℃ 0.54 20mm 250V 250mA 35A 5.5mm Glass Tube Fuse Plugin,D5.8xL22.5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0218.250MRET1P Specifications

0218.250MRET1P technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D5.8xL22.5mm
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t0.54
Length20mm
Interrupt Rating35A
Diameter (φD)5.5mm
Current Rating250mA
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0218.250MRET1P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0218.250MRET1P Schematic Symbol & PCB Footprint

The 0218.250MRET1P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.