
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Linx | |
| Package | - | |
| VSWR | 1.9 | |
| Peak Gain | -3.3dBi、0dBi、0.2dBi | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 892MHz、2.45GHz | |
| Impedance | 50Ω |

* Images are for reference only
ANT-DB1-HDP-SMA
Extended- Manufacturer
- MFR.Part #
- ANT-DB1-HDP-SMA
- JLCPCB Part #
- C6125385
- Package
- -
- Description
- -3.3dBi、0dBi、0.2dBi -40℃~+80℃ 1.9 50Ω 892MHz、2.45GHz - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ANT-DB1-HDP-SMA
- JLCPCB Part #
- C6125385
- Package
- -
- Description
- -3.3dBi、0dBi、0.2dBi -40℃~+80℃ 1.9 50Ω 892MHz、2.45GHz - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ANT-DB1-HDP-SMA Specifications
ANT-DB1-HDP-SMA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Linx | |
| Package | - | |
| VSWR | 1.9 | |
| Peak Gain | -3.3dBi、0dBi、0.2dBi | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 892MHz、2.45GHz | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANT-DB1-HDP-SMA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ANT-DB1-HDP-SMA Documents
ANT-DB1-HDP-SMA datasheets or manufacturer documentation.
Datasheet: ANT-DB1-HDP-SMA Datasheet (PDF)
ANT-DB1-HDP-SMA Schematic Symbol & PCB Footprint
The ANT-DB1-HDP-SMA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.