Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. LHA9924HEQG
LHA9924HEQG - 1
LHA9924HEQG - 2
LHA9924HEQG - 3
Extended1/3
* Images are for reference only
LHA9924HEQG
Attributes
Value
Manufacturer
Legendsemi
MFR.Part #
LHA9924HEQG
JLCPCB Part #
C19192698
Package
QFN-24-EP(5x4)
Description
-40℃~+85℃ 117.6dB 2 24 300nA 4.096MHz 64kHz External External Multiplexers、Power-on reset、Integrated modulator、Soft reset、Synchronous triggering、Built-in digital filter Not supported SPI Sigma-Delta Yes QFN-24-EP(5x4) Analog to Digital Converters (ADC)
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerLegendsemi
PackageQFN-24-EP(5x4)
Clock Frequency4.096MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio117.6dB
Quiescent Current (Iq)300nA
ADC architectureSigma-Delta
Sampling Rate64kHz
FeaturesMultiplexers、Power-on reset、Integrated modulator、Soft reset、Synchronous triggering、Built-in digital filter
number of channels2
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. LHA9924HEQG
LHA9924HEQG

* Images are for reference only

LHA9924HEQG

Extended
Manufacturer

Legendsemi

MFR.Part #
LHA9924HEQG
JLCPCB Part #
C19192698
Package
QFN-24-EP(5x4)
Description
-40℃~+85℃ 117.6dB 2 24 300nA 4.096MHz 64kHz External External Multiplexers、Power-on reset、Integrated modulator、Soft reset、Synchronous triggering、Built-in digital filter Not supported SPI Sigma-Delta Yes QFN-24-EP(5x4) Analog to Digital Converters (ADC)
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LHA9924HEQG

* Images are for reference only

LHA9924HEQG
Extended
Manufacturer

Legendsemi

MFR.Part #
LHA9924HEQG
JLCPCB Part #
C19192698
Package
QFN-24-EP(5x4)
Description
-40℃~+85℃ 117.6dB 2 24 300nA 4.096MHz 64kHz External External Multiplexers、Power-on reset、Integrated modulator、Soft reset、Synchronous triggering、Built-in digital filter Not supported SPI Sigma-Delta Yes QFN-24-EP(5x4) Analog to Digital Converters (ADC)
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LHA9924HEQG Specifications

LHA9924HEQG technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerLegendsemi
PackageQFN-24-EP(5x4)
Clock Frequency4.096MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio117.6dB
Quiescent Current (Iq)300nA
ADC architectureSigma-Delta
Sampling Rate64kHz
FeaturesMultiplexers、Power-on reset、Integrated modulator、Soft reset、Synchronous triggering、Built-in digital filter
number of channels2
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LHA9924HEQG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LHA9924HEQG Schematic Symbol & PCB Footprint

The LHA9924HEQG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.