
- Manufacturer
- MFR.Part #
- LFD2NX-40-7MG121I
- JLCPCB Part #
- C19979172
- Package
- CSFBGA-121(6x6)
- Description
- -40℃~+100℃ 0.95V~1.05V 1548288bit 39000 71 9750 Certus-NX CSFBGA-121(6x6) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | CSFBGA-121(6x6) | |
| Series | Certus-NX | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 9750 | |
| Number of Logic Elements/Blocks | 39000 | |
| Voltage - Supply | 0.95V~1.05V | |
| Number of I/O | 71 | |
| Total RAM capacity | 1548288bit |

* Images are for reference only
LFD2NX-40-7MG121I
Extended- Manufacturer
- MFR.Part #
- LFD2NX-40-7MG121I
- JLCPCB Part #
- C19979172
- Package
- CSFBGA-121(6x6)
- Description
- -40℃~+100℃ 0.95V~1.05V 1548288bit 39000 71 9750 Certus-NX CSFBGA-121(6x6) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LFD2NX-40-7MG121I
- JLCPCB Part #
- C19979172
- Package
- CSFBGA-121(6x6)
- Description
- -40℃~+100℃ 0.95V~1.05V 1548288bit 39000 71 9750 Certus-NX CSFBGA-121(6x6) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LFD2NX-40-7MG121I Specifications
LFD2NX-40-7MG121I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | CSFBGA-121(6x6) | |
| Series | Certus-NX | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 9750 | |
| Number of Logic Elements/Blocks | 39000 | |
| Voltage - Supply | 0.95V~1.05V | |
| Number of I/O | 71 | |
| Total RAM capacity | 1548288bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LFD2NX-40-7MG121I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LFD2NX-40-7MG121I Schematic Symbol & PCB Footprint
The LFD2NX-40-7MG121I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.