
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Laird | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -72dBm | |
| Output Power(Max) | 18dBm | |
| Modulation System | GFSK | |
| Voltage - Supply | 3.2V~3.46V | |
| Model | Transceiver | |
| Frequency | 2.4GHz、5GHz | |
| Features | Module reset function、AES encryption、Integrated balun | |
| Receive Current | 70mA、250mA、260mA | |
| Send Current | 85mA、460mA、680mA、710mA、720mA、900mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WH-SSD50NBT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Laird | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -72dBm | |
| Output Power(Max) | 18dBm | |
| Modulation System | GFSK | |
| Voltage - Supply | 3.2V~3.46V | |
| Model | Transceiver | |
| Frequency | 2.4GHz、5GHz | |
| Features | Module reset function、AES encryption、Integrated balun | |
| Receive Current | 70mA、250mA、260mA | |
| Send Current | 85mA、460mA、680mA、710mA、720mA、900mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WH-SSD50NBT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WH-SSD50NBT datasheets or manufacturer documentation.
Datasheet: WH-SSD50NBT Datasheet (PDF)
The WH-SSD50NBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.