


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | LXWCONN | |
| Package | P=5.08mm | |
| Number of Positions or Pins | 1x6P | |
| Termination Style | 无固定装置 | |
| Color | Green | |
| Connector Type | Male Plug | |
| Pitch | 5.08mm | |
| Mounting Type | Free-hanging |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LXW5.08GK-6P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | LXWCONN | |
| Package | P=5.08mm | |
| Number of Positions or Pins | 1x6P | |
| Termination Style | 无固定装置 | |
| Color | Green | |
| Connector Type | Male Plug | |
| Pitch | 5.08mm | |
| Mounting Type | Free-hanging |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LXW5.08GK-6P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LXW5.08GK-6P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.