Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. FFC, FPC (Flat Flexible) Connector Assemblies
  6. FPC0510-10RL-TAG
FPC0510-10RL-TAG - 1
FPC0510-10RL-TAG - 2
FPC0510-10RL-TAG - 3
Extended1/3
* Images are for reference only
FPC0510-10RL-TAG
Attributes
Value
Manufacturer
LXWCONN
MFR.Part #
FPC0510-10RL-TAG
JLCPCB Part #
C53055538
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
0.5mm 10P Bottom Contact Hinged Lid SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerLXWCONN
PackageSMD,P=0.5mm,Surface Mount,Right Angle
Operating Temperature-55℃~+85℃
Locking FeatureHinged Lid
Rated Voltage (Max)50V
Current Rating (Max)400mA
Contact PlatingGold
Contact MaterialCopper alloy
Pitch0.5mm
Number of Contacts10P
Contact TypeBottom Contact
Height Above Board1mm
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. FFC, FPC (Flat Flexible) Connector Assemblies
  6. FPC0510-10RL-TAG
FPC0510-10RL-TAG

* Images are for reference only

FPC0510-10RL-TAG

Extended
Manufacturer

LXWCONN

MFR.Part #
FPC0510-10RL-TAG
JLCPCB Part #
C53055538
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
0.5mm 10P Bottom Contact Hinged Lid SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPC0510-10RL-TAG

* Images are for reference only

FPC0510-10RL-TAG
Extended
Manufacturer

LXWCONN

MFR.Part #
FPC0510-10RL-TAG
JLCPCB Part #
C53055538
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
0.5mm 10P Bottom Contact Hinged Lid SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPC0510-10RL-TAG Specifications

FPC0510-10RL-TAG technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerLXWCONN
PackageSMD,P=0.5mm,Surface Mount,Right Angle
Operating Temperature-55℃~+85℃
Locking FeatureHinged Lid
Rated Voltage (Max)50V
Current Rating (Max)400mA
Contact PlatingGold
Contact MaterialCopper alloy
Pitch0.5mm
Number of Contacts10P
Contact TypeBottom Contact
Height Above Board1mm
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPC0510-10RL-TAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FPC0510-10RL-TAG Schematic Symbol & PCB Footprint

The FPC0510-10RL-TAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.