Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1206L260SL12AR
1206L260SL12AR - 1
1206L260SL12AR - 2
1206L260SL12AR - 3
1206L260SL12AR - 4
Extended1/4
* Images are for reference only
1206L260SL12AR
Attributes
Value
Manufacturer
LUTE
MFR.Part #
1206L260SL12AR
JLCPCB Part #
C18198360
Package
1206
Description
-40℃~+70℃ 1.2W 12V 2.6A 35A 35mΩ 3mΩ 5.2A 5s 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package1206
Operating Temperature-40℃~+85℃
Voltage - Max12V
Power Dissipation1.2W
Time to Trip(Max)5s
Length3.5mm
Resistance - Initial (Ri) (Min)3mΩ
Trip Current5.2A
Hold Current2.6A
Height1.2mm
Current - Max50A
Width1.85mm
Resistance - Post Trip (R1) (Max)35mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1206L260SL12AR
1206L260SL12AR

* Images are for reference only

1206L260SL12AR

Extended
Manufacturer

LUTE

MFR.Part #
1206L260SL12AR
JLCPCB Part #
C18198360
Package
1206
Description
-40℃~+70℃ 1.2W 12V 2.6A 35A 35mΩ 3mΩ 5.2A 5s 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1206L260SL12AR

* Images are for reference only

1206L260SL12AR
Extended
Manufacturer

LUTE

MFR.Part #
1206L260SL12AR
JLCPCB Part #
C18198360
Package
1206
Description
-40℃~+70℃ 1.2W 12V 2.6A 35A 35mΩ 3mΩ 5.2A 5s 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1206L260SL12AR Specifications

1206L260SL12AR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package1206
Operating Temperature-40℃~+85℃
Voltage - Max12V
Power Dissipation1.2W
Time to Trip(Max)5s
Length3.5mm
Resistance - Initial (Ri) (Min)3mΩ
Trip Current5.2A
Hold Current2.6A
Height1.2mm
Current - Max50A
Width1.85mm
Resistance - Post Trip (R1) (Max)35mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1206L260SL12AR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1206L260SL12AR Documents

1206L260SL12AR datasheets or manufacturer documentation.

Datasheet: 1206L260SL12AR Datasheet (PDF)

1206L260SL12AR Schematic Symbol & PCB Footprint

The 1206L260SL12AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.