Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LKS610
LKS610 - 1
LKS610 - 2
LKS610 - 3
Extended1/3
* Images are for reference only
LKS610
Attributes
Value
Manufacturer
LINKOSEMI
MFR.Part #
LKS610
JLCPCB Part #
C2798408
Package
SOP-8
Description
-40℃~+140℃ 1 15V 20V~200V 300mA 56kHz~66kHz Buck Buck Built-in SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerLINKOSEMI
PackageSOP-8
Operating Temperature-40℃~+140℃
FunctionBuck
Frequency - Switching56kHz~66kHz
Voltage - Supply20V~200V
Output Current300mA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage15V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LKS610
LKS610

* Images are for reference only

LKS610

Extended
Manufacturer

LINKOSEMI

MFR.Part #
LKS610
JLCPCB Part #
C2798408
Package
SOP-8
Description
-40℃~+140℃ 1 15V 20V~200V 300mA 56kHz~66kHz Buck Buck Built-in SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKS610

* Images are for reference only

LKS610
Extended
Manufacturer

LINKOSEMI

MFR.Part #
LKS610
JLCPCB Part #
C2798408
Package
SOP-8
Description
-40℃~+140℃ 1 15V 20V~200V 300mA 56kHz~66kHz Buck Buck Built-in SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKS610 Specifications

LKS610 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerLINKOSEMI
PackageSOP-8
Operating Temperature-40℃~+140℃
FunctionBuck
Frequency - Switching56kHz~66kHz
Voltage - Supply20V~200V
Output Current300mA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage15V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKS610. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LKS610 Documents

LKS610 datasheets or manufacturer documentation.

Datasheet: LKS610 Datasheet (PDF)

LKS610 Schematic Symbol & PCB Footprint

The LKS610 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.