Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. LA UY43WP2
LA UY43WP2
Extended
* Images are for reference only
LA UY43WP2
Attributes
Value
Manufacturer
LIGHT
MFR.Part #
LA UY43WP2
JLCPCB Part #
C6072333
Package
-
Description
-10℃~+100℃ 500mW 5V - Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 6

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerLIGHT
Package-
Radiant Flux500mW
Operating Temperature-10℃~+100℃
Voltage - DC Reverse(Vr)5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. LA UY43WP2
LA UY43WP2

* Images are for reference only

LA UY43WP2

Extended
Manufacturer

LIGHT

MFR.Part #
LA UY43WP2
JLCPCB Part #
C6072333
Package
-
Description
-10℃~+100℃ 500mW 5V - Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 6

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LA UY43WP2

* Images are for reference only

LA UY43WP2
Extended
Manufacturer

LIGHT

MFR.Part #
LA UY43WP2
JLCPCB Part #
C6072333
Package
-
Description
-10℃~+100℃ 500mW 5V - Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 6

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LA UY43WP2 Specifications

LA UY43WP2 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerLIGHT
Package-
Radiant Flux500mW
Operating Temperature-10℃~+100℃
Voltage - DC Reverse(Vr)5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LA UY43WP2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LA UY43WP2 Documents

LA UY43WP2 datasheets or manufacturer documentation.

Datasheet: LA UY43WP2 Datasheet (PDF)

LA UY43WP2 Schematic Symbol & PCB Footprint

The LA UY43WP2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.