
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | LED Lighting Inc | |
| Package | - | |
| Power(Watts) | 3.5W | |
| Lumens | 203lm | |
| Shape Type | 线性灯条 | |
| Color Temperature | 6250K | |
| Size | L 254mm x W 23.9mm | |
| Viewing Angle | 90° | |
| Illumination Color | Cold White | |
| Height | 9.9mm | |
| CRI Color Rendering Index | 80 | |
| Voltage - Forward(Vf) | 24V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VS-C-XLR-10-CW-24V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | LED Lighting Inc | |
| Package | - | |
| Power(Watts) | 3.5W | |
| Lumens | 203lm | |
| Shape Type | 线性灯条 | |
| Color Temperature | 6250K | |
| Size | L 254mm x W 23.9mm | |
| Viewing Angle | 90° | |
| Illumination Color | Cold White | |
| Height | 9.9mm | |
| CRI Color Rendering Index | 80 | |
| Voltage - Forward(Vf) | 24V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS-C-XLR-10-CW-24V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The VS-C-XLR-10-CW-24V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.