Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VCAS120618E380RP
VCAS120618E380RP
Extended
* Images are for reference only
VCAS120618E380RP
Attributes
Value
Manufacturer
--
MFR.Part #
VCAS120618E380RP
JLCPCB Part #
C382117
Package
1206
Description
13V 18V 200A 25.5V 38V 500mJ 930pF@1kHz 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
Manufacturer--
Package1206
Varistor Voltage25.5V
Energy500mJ
Maximum AC Volts13V
Clamping Voltage38V
Capacitance930pF@1kHz
Maximum DC Volts18V
Peak Current200A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VCAS120618E380RP
VCAS120618E380RP

* Images are for reference only

VCAS120618E380RP

Extended
Manufacturer

--

MFR.Part #
VCAS120618E380RP
JLCPCB Part #
C382117
Package
1206
Description
13V 18V 200A 25.5V 38V 500mJ 930pF@1kHz 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCAS120618E380RP

* Images are for reference only

VCAS120618E380RP
Extended
Manufacturer

--

MFR.Part #
VCAS120618E380RP
JLCPCB Part #
C382117
Package
1206
Description
13V 18V 200A 25.5V 38V 500mJ 930pF@1kHz 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCAS120618E380RP Specifications

VCAS120618E380RP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
Manufacturer--
Package1206
Varistor Voltage25.5V
Energy500mJ
Maximum AC Volts13V
Clamping Voltage38V
Capacitance930pF@1kHz
Maximum DC Volts18V
Peak Current200A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCAS120618E380RP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VCAS120618E380RP Documents

VCAS120618E380RP datasheets or manufacturer documentation.

VCAS120618E380RP Schematic Symbol & PCB Footprint

The VCAS120618E380RP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.