
- Manufacturer
- MFR.Part #
- TWCD187M025SCYZ0000
- JLCPCB Part #
- C1651565
- Package
- Plugin,D9.5xL19.5mm
- Description
- -55℃~+200℃ 1.92Ω 180uF 25V ±20% 插件,D9.5xL19.5mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | Plugin,D9.5xL19.5mm | |
| Operating Temperature | -55℃~+200℃ | |
| Equivalent Series Resistance(ESR) | 1.92Ω | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 180uF |

* Images are for reference only
TWCD187M025SCYZ0000
Extended- Manufacturer
- MFR.Part #
- TWCD187M025SCYZ0000
- JLCPCB Part #
- C1651565
- Package
- Plugin,D9.5xL19.5mm
- Description
- -55℃~+200℃ 1.92Ω 180uF 25V ±20% 插件,D9.5xL19.5mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TWCD187M025SCYZ0000
- JLCPCB Part #
- C1651565
- Package
- Plugin,D9.5xL19.5mm
- Description
- -55℃~+200℃ 1.92Ω 180uF 25V ±20% 插件,D9.5xL19.5mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TWCD187M025SCYZ0000 Specifications
TWCD187M025SCYZ0000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | Plugin,D9.5xL19.5mm | |
| Operating Temperature | -55℃~+200℃ | |
| Equivalent Series Resistance(ESR) | 1.92Ω | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 180uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TWCD187M025SCYZ0000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TWCD187M025SCYZ0000 Documents
TWCD187M025SCYZ0000 datasheets or manufacturer documentation.
TWCD187M025SCYZ0000 Schematic Symbol & PCB Footprint
The TWCD187M025SCYZ0000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.