
- Manufacturer
- MFR.Part #
- TBJB106K020CRSZ0000
- JLCPCB Part #
- C5955188
- Package
- 1210
- Description
- -55℃~+125℃ 10uF 2.1Ω 20V 2uA ±10% 1210 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 1210 | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 2uA | |
| Equivalent Series Resistance(ESR) | 2.1Ω | |
| Voltage Rating | 20V | |
| Tolerance | ±10% | |
| Capacitance | 10uF |

* Images are for reference only
TBJB106K020CRSZ0000
Extended- Manufacturer
- MFR.Part #
- TBJB106K020CRSZ0000
- JLCPCB Part #
- C5955188
- Package
- 1210
- Description
- -55℃~+125℃ 10uF 2.1Ω 20V 2uA ±10% 1210 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TBJB106K020CRSZ0000
- JLCPCB Part #
- C5955188
- Package
- 1210
- Description
- -55℃~+125℃ 10uF 2.1Ω 20V 2uA ±10% 1210 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TBJB106K020CRSZ0000 Specifications
TBJB106K020CRSZ0000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 1210 | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 2uA | |
| Equivalent Series Resistance(ESR) | 2.1Ω | |
| Voltage Rating | 20V | |
| Tolerance | ±10% | |
| Capacitance | 10uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TBJB106K020CRSZ0000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TBJB106K020CRSZ0000 Documents
TBJB106K020CRSZ0000 datasheets or manufacturer documentation.
TBJB106K020CRSZ0000 Schematic Symbol & PCB Footprint
The TBJB106K020CRSZ0000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.