TAP156M020SCS
Extended
* Images are for reference only
TAP156M020SCS
Attributes
Value
Manufacturer
MFR.Part #
TAP156M020SCS
JLCPCB Part #
C6547240
Package
-
Description
-55℃~+125℃ 15uF 2.3Ω 20V ±20% - Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
Manufacturer--
Package-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2.3Ω
Voltage Rating20V
Tolerance±20%
Capacitance15uF