
- Manufacturer
- MFR.Part #
- TAAD227M010G
- JLCPCB Part #
- C19528695
- Package
- -
- Description
- -55℃~+125℃ 10V 220uF 500mΩ ±20% - Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 500mΩ | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 220uF |

* Images are for reference only
TAAD227M010G
Extended- Manufacturer
- MFR.Part #
- TAAD227M010G
- JLCPCB Part #
- C19528695
- Package
- -
- Description
- -55℃~+125℃ 10V 220uF 500mΩ ±20% - Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TAAD227M010G
- JLCPCB Part #
- C19528695
- Package
- -
- Description
- -55℃~+125℃ 10V 220uF 500mΩ ±20% - Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TAAD227M010G Specifications
TAAD227M010G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 500mΩ | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 220uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAAD227M010G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TAAD227M010G Documents
TAAD227M010G datasheets or manufacturer documentation.
TAAD227M010G Schematic Symbol & PCB Footprint
The TAAD227M010G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.