
- Manufacturer
- MFR.Part #
- SR152A470JAA
- JLCPCB Part #
- C5925504
- Package
- -
- Description
- 200V 47pF ±5% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | - | |
| Voltage Rating | 200V | |
| Tolerance | ±5% | |
| Capacitance | 47pF |

* Images are for reference only
SR152A470JAA
Extended- Manufacturer
- MFR.Part #
- SR152A470JAA
- JLCPCB Part #
- C5925504
- Package
- -
- Description
- 200V 47pF ±5% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SR152A470JAA
- JLCPCB Part #
- C5925504
- Package
- -
- Description
- 200V 47pF ±5% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SR152A470JAA Specifications
SR152A470JAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | - | |
| Voltage Rating | 200V | |
| Tolerance | ±5% | |
| Capacitance | 47pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SR152A470JAA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SR152A470JAA Documents
SR152A470JAA datasheets or manufacturer documentation.
SR152A470JAA Schematic Symbol & PCB Footprint
The SR152A470JAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.