
- Manufacturer
- MFR.Part #
- SA205E104ZAA
- JLCPCB Part #
- C2240312
- Package
- Plugin,D2.5xL6.6mm
- Description
- -20%~+80% 100nF 50V Z5U 插件,D2.5xL6.6mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | Plugin,D2.5xL6.6mm | |
| Voltage Rating | 50V | |
| Tolerance | -20%~+80% | |
| Capacitance | 100nF | |
| Temperature Coefficient | Z5U |

* Images are for reference only
SA205E104ZAA
Extended- Manufacturer
- MFR.Part #
- SA205E104ZAA
- JLCPCB Part #
- C2240312
- Package
- Plugin,D2.5xL6.6mm
- Description
- -20%~+80% 100nF 50V Z5U 插件,D2.5xL6.6mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SA205E104ZAA
- JLCPCB Part #
- C2240312
- Package
- Plugin,D2.5xL6.6mm
- Description
- -20%~+80% 100nF 50V Z5U 插件,D2.5xL6.6mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SA205E104ZAA Specifications
SA205E104ZAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | Plugin,D2.5xL6.6mm | |
| Voltage Rating | 50V | |
| Tolerance | -20%~+80% | |
| Capacitance | 100nF | |
| Temperature Coefficient | Z5U |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SA205E104ZAA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SA205E104ZAA Documents
SA205E104ZAA datasheets or manufacturer documentation.
SA205E104ZAA Schematic Symbol & PCB Footprint
The SA205E104ZAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.