RPA1012182M002K
Extended
* Images are for reference only
RPA1012182M002K
Attributes
Value
Manufacturer
MFR.Part #
RPA1012182M002K
JLCPCB Part #
C20231128
Package
-
Description
-55℃~+105℃ 10mm 10mΩ 13.5mm 1800uF 2.5V 5.2A@100kHz 5000hrs@105℃ 5mm Polymer ±20% 有极性 - Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
Manufacturer--
Package-
Operating Temperature-55℃~+105℃
TypePolymer
Lifetime5000hrs@105℃
Equivalent Series Resistance(ESR)10mΩ
Voltage Rating2.5V
Pin Spacing5mm
Height - Seated (Max)13.5mm
Tolerance±20%
Polarity type有极性
Capacitance1800uF
Ripple Current5.2A@100kHz
Diameter10mm