RPA0606820M016K
Extended
* Images are for reference only
RPA0606820M016K
Attributes
Value
Manufacturer
MFR.Part #
RPA0606820M016K
JLCPCB Part #
C20231094
Package
-
Description
-55℃~+105℃ 16V 2.4A@100kHz 2.5mm 24mΩ 5000hrs@105℃ 6.3mm 7.5mm 82uF Polymer ±20% 有极性 - Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
Manufacturer--
Package-
Operating Temperature-55℃~+105℃
TypePolymer
Lifetime5000hrs@105℃
Equivalent Series Resistance(ESR)24mΩ
Pin Spacing2.5mm
Voltage Rating16V
Height - Seated (Max)7.5mm
Tolerance±20%
Polarity type有极性
Capacitance82uF
Ripple Current2.4A@100kHz
Diameter6.3mm