
- Manufacturer
- MFR.Part #
- MR051A390JAATR1
- JLCPCB Part #
- C1885742
- Package
- Plugin
- Description
- 100V 39pF C0G ±5% 插件 Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | Plugin | |
| Voltage Rating | 100V | |
| Tolerance | ±5% | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
MR051A390JAATR1
Extended- Manufacturer
- MFR.Part #
- MR051A390JAATR1
- JLCPCB Part #
- C1885742
- Package
- Plugin
- Description
- 100V 39pF C0G ±5% 插件 Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MR051A390JAATR1
- JLCPCB Part #
- C1885742
- Package
- Plugin
- Description
- 100V 39pF C0G ±5% 插件 Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MR051A390JAATR1 Specifications
MR051A390JAATR1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | Plugin | |
| Voltage Rating | 100V | |
| Tolerance | ±5% | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MR051A390JAATR1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MR051A390JAATR1 Documents
MR051A390JAATR1 datasheets or manufacturer documentation.
MR051A390JAATR1 Schematic Symbol & PCB Footprint
The MR051A390JAATR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.