
- Manufacturer
- MFR.Part #
- LMLP1313M6R8DTAS
- JLCPCB Part #
- C1858105
- Package
- SMD,12.8x13.5mm
- Description
- 11A 15.4mΩ 21A 6.8uH ±20% SMD,12.8x13.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | -- | |
| Package | SMD,12.8x13.5mm | |
| Current - Saturation(Isat) | 21A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current Rating | 11A | |
| DC Resistance(DCR) | 15.4mΩ |

* Images are for reference only
LMLP1313M6R8DTAS
Extended- Manufacturer
- MFR.Part #
- LMLP1313M6R8DTAS
- JLCPCB Part #
- C1858105
- Package
- SMD,12.8x13.5mm
- Description
- 11A 15.4mΩ 21A 6.8uH ±20% SMD,12.8x13.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LMLP1313M6R8DTAS
- JLCPCB Part #
- C1858105
- Package
- SMD,12.8x13.5mm
- Description
- 11A 15.4mΩ 21A 6.8uH ±20% SMD,12.8x13.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMLP1313M6R8DTAS Specifications
LMLP1313M6R8DTAS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | -- | |
| Package | SMD,12.8x13.5mm | |
| Current - Saturation(Isat) | 21A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current Rating | 11A | |
| DC Resistance(DCR) | 15.4mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMLP1313M6R8DTAS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMLP1313M6R8DTAS Documents
LMLP1313M6R8DTAS datasheets or manufacturer documentation.
LMLP1313M6R8DTAS Schematic Symbol & PCB Footprint
The LMLP1313M6R8DTAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.