Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LMLP07B7M2R2DTAS
LMLP07B7M2R2DTAS
Extended
* Images are for reference only
LMLP07B7M2R2DTAS
Attributes
Value
Manufacturer
--
MFR.Part #
LMLP07B7M2R2DTAS
JLCPCB Part #
C17612354
Package
SMD,7.3x6.6mm
Description
14A 2.2uH 28mΩ 7A ±20% SMD,7.3x6.6mm Power Inductors ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
Manufacturer--
PackageSMD,7.3x6.6mm
Current - Saturation(Isat)14A
Inductance2.2uH
Tolerance±20%
Current Rating7A
DC Resistance(DCR)28mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LMLP07B7M2R2DTAS
LMLP07B7M2R2DTAS

* Images are for reference only

LMLP07B7M2R2DTAS

Extended
Manufacturer

--

MFR.Part #
LMLP07B7M2R2DTAS
JLCPCB Part #
C17612354
Package
SMD,7.3x6.6mm
Description
14A 2.2uH 28mΩ 7A ±20% SMD,7.3x6.6mm Power Inductors ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMLP07B7M2R2DTAS

* Images are for reference only

LMLP07B7M2R2DTAS
Extended
Manufacturer

--

MFR.Part #
LMLP07B7M2R2DTAS
JLCPCB Part #
C17612354
Package
SMD,7.3x6.6mm
Description
14A 2.2uH 28mΩ 7A ±20% SMD,7.3x6.6mm Power Inductors ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMLP07B7M2R2DTAS Specifications

LMLP07B7M2R2DTAS technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
Manufacturer--
PackageSMD,7.3x6.6mm
Current - Saturation(Isat)14A
Inductance2.2uH
Tolerance±20%
Current Rating7A
DC Resistance(DCR)28mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMLP07B7M2R2DTAS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMLP07B7M2R2DTAS Documents

LMLP07B7M2R2DTAS datasheets or manufacturer documentation.

LMLP07B7M2R2DTAS Schematic Symbol & PCB Footprint

The LMLP07B7M2R2DTAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.