Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LMLP06B6N6R8CTAS
LMLP06B6N6R8CTAS
Extended
* Images are for reference only
LMLP06B6N6R8CTAS
Attributes
Value
Manufacturer
--
MFR.Part #
LMLP06B6N6R8CTAS
JLCPCB Part #
C17465969
Package
SMD,6x6mm
Description
1.8A 2A 6.8uH 85mΩ ±30% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
Manufacturer--
PackageSMD,6x6mm
Current - Saturation(Isat)2A
Inductance6.8uH
Tolerance±30%
Current Rating1.8A
DC Resistance(DCR)85mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LMLP06B6N6R8CTAS
LMLP06B6N6R8CTAS

* Images are for reference only

LMLP06B6N6R8CTAS

Extended
Manufacturer

--

MFR.Part #
LMLP06B6N6R8CTAS
JLCPCB Part #
C17465969
Package
SMD,6x6mm
Description
1.8A 2A 6.8uH 85mΩ ±30% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMLP06B6N6R8CTAS

* Images are for reference only

LMLP06B6N6R8CTAS
Extended
Manufacturer

--

MFR.Part #
LMLP06B6N6R8CTAS
JLCPCB Part #
C17465969
Package
SMD,6x6mm
Description
1.8A 2A 6.8uH 85mΩ ±30% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMLP06B6N6R8CTAS Specifications

LMLP06B6N6R8CTAS technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
Manufacturer--
PackageSMD,6x6mm
Current - Saturation(Isat)2A
Inductance6.8uH
Tolerance±30%
Current Rating1.8A
DC Resistance(DCR)85mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMLP06B6N6R8CTAS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMLP06B6N6R8CTAS Documents

LMLP06B6N6R8CTAS datasheets or manufacturer documentation.

LMLP06B6N6R8CTAS Schematic Symbol & PCB Footprint

The LMLP06B6N6R8CTAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.