
- Manufacturer
- MFR.Part #
- L02012R2BHSTR\500
- JLCPCB Part #
- C2046844
- Package
- 0201
- Description
- 2.2nH 200mA 450MHz 600mΩ 7@450MHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | -- | |
| Package | 0201 | |
| Inductance | 2.2nH | |
| Q @ Frequency | 7@450MHz | |
| Frequency - Self Resonant | 450MHz | |
| Current Rating | 200mA | |
| DC Resistance(DCR) | 600mΩ |

* Images are for reference only
L02012R2BHSTR\500
Extended- Manufacturer
- MFR.Part #
- L02012R2BHSTR\500
- JLCPCB Part #
- C2046844
- Package
- 0201
- Description
- 2.2nH 200mA 450MHz 600mΩ 7@450MHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- L02012R2BHSTR\500
- JLCPCB Part #
- C2046844
- Package
- 0201
- Description
- 2.2nH 200mA 450MHz 600mΩ 7@450MHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L02012R2BHSTR\500 Specifications
L02012R2BHSTR\500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | -- | |
| Package | 0201 | |
| Inductance | 2.2nH | |
| Q @ Frequency | 7@450MHz | |
| Frequency - Self Resonant | 450MHz | |
| Current Rating | 200mA | |
| DC Resistance(DCR) | 600mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L02012R2BHSTR\500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L02012R2BHSTR\500 Documents
L02012R2BHSTR\500 datasheets or manufacturer documentation.
L02012R2BHSTR\500 Schematic Symbol & PCB Footprint
The L02012R2BHSTR\500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.