KGM31TCG2A332FU
Extended
* Images are for reference only
KGM31TCG2A332FU
Attributes
Value
Manufacturer
MFR.Part #
KGM31TCG2A332FU
JLCPCB Part #
C20223571
Package
-
Description
100V 3.3nF NP0、C0G ±1% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Manufacturer--
Package-
Voltage Rating100V
Tolerance±1%
Capacitance3.3nF
Temperature CoefficientNP0、C0G