
- Manufacturer
- MFR.Part #
- AEA1616331M063R
- JLCPCB Part #
- C6495302
- Package
- SMD,D16xL17mm
- Description
- -55℃~+105℃ 16mm 17mm 330uF 5000hrs@105℃ 63V 846mA@120Hz ±20% 有极性 SMD,D16xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | -- | |
| Package | SMD,D16xL17mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 17mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 330uF | |
| Ripple Current | 846mA@120Hz | |
| Diameter | 16mm |

* Images are for reference only
AEA1616331M063R
Extended- Manufacturer
- MFR.Part #
- AEA1616331M063R
- JLCPCB Part #
- C6495302
- Package
- SMD,D16xL17mm
- Description
- -55℃~+105℃ 16mm 17mm 330uF 5000hrs@105℃ 63V 846mA@120Hz ±20% 有极性 SMD,D16xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AEA1616331M063R
- JLCPCB Part #
- C6495302
- Package
- SMD,D16xL17mm
- Description
- -55℃~+105℃ 16mm 17mm 330uF 5000hrs@105℃ 63V 846mA@120Hz ±20% 有极性 SMD,D16xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AEA1616331M063R Specifications
AEA1616331M063R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | -- | |
| Package | SMD,D16xL17mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 17mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 330uF | |
| Ripple Current | 846mA@120Hz | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AEA1616331M063R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AEA1616331M063R Documents
AEA1616331M063R datasheets or manufacturer documentation.
AEA1616331M063R Schematic Symbol & PCB Footprint
The AEA1616331M063R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.