
- Manufacturer
- MFR.Part #
- 5SS102MBDCI
- JLCPCB Part #
- C19402003
- Package
- -
- Description
- 1nF 2kV 7.5mm 7mm Y5U ±20% - Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Voltage Rating | 2kV | |
| Pin Spacing | 7.5mm | |
| Tolerance | ±20% | |
| Capacitance | 1nF | |
| Temperature Coefficient | Y5U | |
| Diameter | 7mm |

* Images are for reference only
5SS102MBDCI
Extended- Manufacturer
- MFR.Part #
- 5SS102MBDCI
- JLCPCB Part #
- C19402003
- Package
- -
- Description
- 1nF 2kV 7.5mm 7mm Y5U ±20% - Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5SS102MBDCI
- JLCPCB Part #
- C19402003
- Package
- -
- Description
- 1nF 2kV 7.5mm 7mm Y5U ±20% - Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5SS102MBDCI Specifications
5SS102MBDCI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Voltage Rating | 2kV | |
| Pin Spacing | 7.5mm | |
| Tolerance | ±20% | |
| Capacitance | 1nF | |
| Temperature Coefficient | Y5U | |
| Diameter | 7mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5SS102MBDCI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5SS102MBDCI Documents
5SS102MBDCI datasheets or manufacturer documentation.
5SS102MBDCI Schematic Symbol & PCB Footprint
The 5SS102MBDCI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.