22251C155KAT2A
Extended
* Images are for reference only
22251C155KAT2A
Attributes
Value
Manufacturer
MFR.Part #
22251C155KAT2A
JLCPCB Part #
C2180268
Package
2225
Description
1.5uF 100V X7R ±10% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Manufacturer--
Package2225
Voltage Rating100V
Tolerance±10%
Capacitance1.5uF
Temperature CoefficientX7R