1812AC332KAT1A
Extended
* Images are for reference only
1812AC332KAT1A
Attributes
Value
Manufacturer
MFR.Part #
1812AC332KAT1A
JLCPCB Part #
C6656230
Package
1812
Description
1kV 3.3nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Manufacturer--
Package1812
Voltage Rating1kV
Tolerance±10%
Capacitance3.3nF
Temperature CoefficientX7R