08051A220J4T2A
Extended
* Images are for reference only
08051A220J4T2A
Attributes
Value
Manufacturer
MFR.Part #
08051A220J4T2A
JLCPCB Part #
C2171942
Package
0805
Description
100V 22pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Manufacturer--
Package0805
Voltage Rating100V
Tolerance±5%
Capacitance22pF
Temperature CoefficientC0G