06035J1R6PBSTR\500
Extended
* Images are for reference only
06035J1R6PBSTR\500
Attributes
Value
Manufacturer
MFR.Part #
06035J1R6PBSTR\500
JLCPCB Part #
C6961522
Package
0603
Description
-55℃~+125℃ 1.6pF 50V 0603 Film Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
Manufacturer--
Package0603
Operating Temperature-55℃~+125℃
Voltage Rating50V
Capacitance1.6pF