
- Manufacturer
- MFR.Part #
- 04023J4R7CBSTR
- JLCPCB Part #
- C6640139
- Package
- 0402
- Description
- -55℃~+125℃ 25V 4.7pF 0402 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | -- | |
| Package | 0402 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 25V | |
| Capacitance | 4.7pF |

* Images are for reference only
04023J4R7CBSTR
Extended- Manufacturer
- MFR.Part #
- 04023J4R7CBSTR
- JLCPCB Part #
- C6640139
- Package
- 0402
- Description
- -55℃~+125℃ 25V 4.7pF 0402 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 04023J4R7CBSTR
- JLCPCB Part #
- C6640139
- Package
- 0402
- Description
- -55℃~+125℃ 25V 4.7pF 0402 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
04023J4R7CBSTR Specifications
04023J4R7CBSTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | -- | |
| Package | 0402 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 25V | |
| Capacitance | 4.7pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 04023J4R7CBSTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

04023J4R7CBSTR Documents
04023J4R7CBSTR datasheets or manufacturer documentation.
04023J4R7CBSTR Schematic Symbol & PCB Footprint
The 04023J4R7CBSTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.