
- Manufacturer
- MFR.Part #
- 04021J0R3ABSTR
- JLCPCB Part #
- C1851133
- Package
- 0402
- Description
- -55℃~+125℃ 0.3pF 100V 0402 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | -- | |
| Package | 0402 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V | |
| Capacitance | 0.3pF |

* Images are for reference only
04021J0R3ABSTR
Extended- Manufacturer
- MFR.Part #
- 04021J0R3ABSTR
- JLCPCB Part #
- C1851133
- Package
- 0402
- Description
- -55℃~+125℃ 0.3pF 100V 0402 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 04021J0R3ABSTR
- JLCPCB Part #
- C1851133
- Package
- 0402
- Description
- -55℃~+125℃ 0.3pF 100V 0402 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
04021J0R3ABSTR Specifications
04021J0R3ABSTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | -- | |
| Package | 0402 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V | |
| Capacitance | 0.3pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 04021J0R3ABSTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

04021J0R3ABSTR Documents
04021J0R3ABSTR datasheets or manufacturer documentation.
04021J0R3ABSTR Schematic Symbol & PCB Footprint
The 04021J0R3ABSTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.