
- Manufacturer
- MFR.Part #
- KLDHCX-0202-BP-LT
- JLCPCB Part #
- C19842567
- Package
- -
- Description
- 11mm 15.2mm 2.5mm 24V 5.7mm 5A 9mm DC Power Jack Right Angle - DC Power Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/DC Power Connectors | |
| Manufacturer | Kycon | |
| Package | - | |
| Voltage Rating (Max) | 24V | |
| Length | 15.2mm | |
| Current Rating | 5A | |
| Connector Type | DC Power Jack | |
| Body Height | 11mm | |
| Outside Contact Diameter | 5.7mm | |
| Mounting Type | Right Angle | |
| Width | 9mm | |
| Inside Contact Diameter | 2.5mm |

* Images are for reference only
KLDHCX-0202-BP-LT
Extended- Manufacturer
- MFR.Part #
- KLDHCX-0202-BP-LT
- JLCPCB Part #
- C19842567
- Package
- -
- Description
- 11mm 15.2mm 2.5mm 24V 5.7mm 5A 9mm DC Power Jack Right Angle - DC Power Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KLDHCX-0202-BP-LT
- JLCPCB Part #
- C19842567
- Package
- -
- Description
- 11mm 15.2mm 2.5mm 24V 5.7mm 5A 9mm DC Power Jack Right Angle - DC Power Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KLDHCX-0202-BP-LT Specifications
KLDHCX-0202-BP-LT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/DC Power Connectors | |
| Manufacturer | Kycon | |
| Package | - | |
| Voltage Rating (Max) | 24V | |
| Length | 15.2mm | |
| Current Rating | 5A | |
| Connector Type | DC Power Jack | |
| Body Height | 11mm | |
| Outside Contact Diameter | 5.7mm | |
| Mounting Type | Right Angle | |
| Width | 9mm | |
| Inside Contact Diameter | 2.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KLDHCX-0202-BP-LT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KLDHCX-0202-BP-LT Documents
KLDHCX-0202-BP-LT datasheets or manufacturer documentation.
Datasheet: KLDHCX-0202-BP-LT Datasheet (PDF)
KLDHCX-0202-BP-LT Schematic Symbol & PCB Footprint
The KLDHCX-0202-BP-LT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.