
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | Kycon | |
| Package | Push-Pull | |
| Number of Rows | 2 | |
| Number of Pins | 25P | |
| Mounting Type | Right Angle |

* Images are for reference only
K22X-B25P-NJ30
Extended- Manufacturer
- MFR.Part #
- K22X-B25P-NJ30
- JLCPCB Part #
- C17668995
- Package
- Push-Pull
- Description
- 2 25P Right Angle Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- K22X-B25P-NJ30
- JLCPCB Part #
- C17668995
- Package
- Push-Pull
- Description
- 2 25P Right Angle Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K22X-B25P-NJ30 Specifications
K22X-B25P-NJ30 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | Kycon | |
| Package | Push-Pull | |
| Number of Rows | 2 | |
| Number of Pins | 25P | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K22X-B25P-NJ30. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K22X-B25P-NJ30 Documents
K22X-B25P-NJ30 datasheets or manufacturer documentation.
Datasheet: K22X-B25P-NJ30 Datasheet (PDF)
K22X-B25P-NJ30 Schematic Symbol & PCB Footprint
The K22X-B25P-NJ30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.