


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | 插件,10x2.5mm | |
| Actuator Color | Red | |
| Voltage Rating | 12V | |
| Termination Style | PC Pin | |
| Current Rating | 500mA | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Switch Height | 6mm | |
| Circuit | SPDT | |
| Actuator Length | 1.6mm | |
| Mounting Type | Right Angle | |
| Operating Force | 250gf | |
| Length | 10mm | |
| Life | 10 thousand cycles | |
| Width | 2.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K3-1204D-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | 插件,10x2.5mm | |
| Actuator Color | Red | |
| Voltage Rating | 12V | |
| Termination Style | PC Pin | |
| Current Rating | 500mA | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Switch Height | 6mm | |
| Circuit | SPDT | |
| Actuator Length | 1.6mm | |
| Mounting Type | Right Angle | |
| Operating Force | 250gf | |
| Length | 10mm | |
| Life | 10 thousand cycles | |
| Width | 2.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K3-1204D-L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K3-1204D-L datasheets or manufacturer documentation.
Datasheet: K3-1204D-L Datasheet (PDF)
The K3-1204D-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.