
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 1111 | |
| Tolerance | ±10% | |
| Capacitance | 20pF |

* Images are for reference only
C17CF200K-7ZN-X1T
Extended- Manufacturer
- MFR.Part #
- C17CF200K-7ZN-X1T
- JLCPCB Part #
- C2431366
- Package
- 1111
- Description
- 20pF ±10% 1111 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- C17CF200K-7ZN-X1T
- JLCPCB Part #
- C2431366
- Package
- 1111
- Description
- 20pF ±10% 1111 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C17CF200K-7ZN-X1T Specifications
C17CF200K-7ZN-X1T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 1111 | |
| Tolerance | ±10% | |
| Capacitance | 20pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C17CF200K-7ZN-X1T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C17CF200K-7ZN-X1T Documents
C17CF200K-7ZN-X1T datasheets or manufacturer documentation.
Datasheet: C17CF200K-7ZN-X1T Datasheet (PDF)
C17CF200K-7ZN-X1T Schematic Symbol & PCB Footprint
The C17CF200K-7ZN-X1T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.