2225Y0160683FCT
Extended
* Images are for reference only
2225Y0160683FCT
Attributes
Value
Manufacturer
MFR.Part #
2225Y0160683FCT
JLCPCB Part #
C3881434
Package
2225
Description
16V 68nF C0G ±1% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package2225
Voltage Rating16V
Tolerance±1%
Capacitance68nF
Temperature CoefficientC0G