2220J2000272GFT
Extended
* Images are for reference only
2220J2000272GFT
Attributes
Value
Manufacturer
MFR.Part #
2220J2000272GFT
JLCPCB Part #
C1940699
Package
2220
Description
2.7nF 200V C0G ±2% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package2220
Voltage Rating200V
Tolerance±2%
Capacitance2.7nF
Temperature CoefficientC0G