2220J1000270KFT
Extended
* Images are for reference only
2220J1000270KFT
Attributes
Value
Manufacturer
MFR.Part #
2220J1000270KFT
JLCPCB Part #
C1921381
Package
2220
Description
100V 27pF C0G ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package2220
Voltage Rating100V
Tolerance±10%
Capacitance27pF
Temperature CoefficientC0G