2220J0160472FFT
Extended
* Images are for reference only
2220J0160472FFT
Attributes
Value
Manufacturer
MFR.Part #
2220J0160472FFT
JLCPCB Part #
C1947329
Package
2220
Description
16V 4.7nF C0G ±1% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package2220
Voltage Rating16V
Tolerance±1%
Capacitance4.7nF
Temperature CoefficientC0G