1825Y2000824KXT
Extended
* Images are for reference only
1825Y2000824KXT
Attributes
Value
Manufacturer
MFR.Part #
1825Y2000824KXT
JLCPCB Part #
C1927702
Package
1825
Description
200V 820nF X7R ±10% 1825 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1825
Voltage Rating200V
Tolerance±10%
Capacitance820nF
Temperature CoefficientX7R