1808J0250220FCT
Extended
* Images are for reference only
1808J0250220FCT
Attributes
Value
Manufacturer
MFR.Part #
1808J0250220FCT
JLCPCB Part #
C2414383
Package
1808
Description
22pF 25V NP0 ±1% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1808
Voltage Rating25V
Tolerance±1%
Capacitance22pF
Temperature CoefficientNP0